Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV821M5X/NOPB

DigiKey Part Number
LMV821M5X/NOPBTR-ND - Tape & Reel (TR)
LMV821M5X/NOPBCT-ND - Cut Tape (CT)
LMV821M5X/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV821M5X/NOPB
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV821M5X/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3.5 mV
Mfr
Current - Supply
300µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SC-74A, SOT-753
Slew Rate
2V/µs
Supplier Device Package
SOT-23-5
Gain Bandwidth Product
5.6 MHz
Base Product Number
Current - Input Bias
100 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV721IDBVRTexas Instruments9 117296-36475-1-ND21,27000 KčSimilar
LMV721IDCKRTexas Instruments11 860296-36890-1-ND21,27000 KčSimilar
LMV721IDCKTTexas Instruments4 981296-LMV721IDCKTCT-ND35,04000 KčSimilar
LMV821SQ3T2Gonsemi2 844LMV821SQ3T2GOSCT-ND5,84000 KčSimilar
MAX4400AUK+TAnalog Devices Inc./Maxim Integrated3 608MAX4400AUK+TCT-ND37,96000 KčSimilar
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,16000 Kč33,16 Kč
1024,15100 Kč241,51 Kč
2521,93160 Kč548,29 Kč
10019,48110 Kč1 948,11 Kč
25018,31364 Kč4 578,41 Kč
50017,60914 Kč8 804,57 Kč
1 00017,45418 Kč17 454,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,31359 Kč48 940,77 Kč
6 00015,96315 Kč95 778,90 Kč
9 00015,78771 Kč142 089,39 Kč
Manufacturers Standard Package
Unit Price without VAT:33,16000 Kč
Unit Price with VAT:40,12360 Kč