Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV821M5X/NOPB

DigiKey Part Number
2156-LMV821M5X/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LMV821M5X/NOPB
Description
LMV821-N 5MHZ, LOW VOLTAGE, LOW
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
100 nA
Mfr
Voltage - Input Offset
3.5 mV
Packaging
Bulk
Current - Supply
300µA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
2V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
5.6 MHz
Supplier Device Package
SOT-23-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 220
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 897,85 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:5220
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
29721,06404 Kč6 256,02 Kč
Unit Price without VAT:21,06404 Kč
Unit Price with VAT:25,48749 Kč