SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV793MFX/NOPB

DigiKey Part Number
296-44191-2-ND - Tape & Reel (TR)
296-44191-1-ND - Cut Tape (CT)
296-44191-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV793MFX/NOPB
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV793MFX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
35V/µs
Gain Bandwidth Product
88 MHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
100 µV
Current - Supply
1.15mA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 853
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,94000 Kč34,94 Kč
1025,66000 Kč256,60 Kč
2523,31480 Kč582,87 Kč
10020,73850 Kč2 073,85 Kč
25019,51168 Kč4 877,92 Kč
50018,77196 Kč9 385,98 Kč
1 00018,16278 Kč18 162,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,70856 Kč47 125,68 Kč
Manufacturers Standard Package
Unit Price without VAT:34,94000 Kč
Unit Price with VAT:42,27740 Kč