Similar
Similar
Similar
Similar
Similar
Similar

LMV793MAX/NOPB | |
|---|---|
DigiKey Part Number | LMV793MAX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV793MAX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV793MAX/NOPB Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 1.15mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 35V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 88 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4289ESA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4289ESA+-ND | 86,55000 Kč | Similar |
| MAX4289ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4289ESA+T-ND | 45,74946 Kč | Similar |
| MCP661-E/SN | Microchip Technology | 125 | MCP661-E/SN-ND | 26,07000 Kč | Similar |
| MCP661T-E/SN | Microchip Technology | 0 | MCP661T-E/SN-ND | 21,83988 Kč | Similar |
| MCP663-E/SN | Microchip Technology | 0 | MCP663-E/SN-ND | 22,16105 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,10118 Kč | 52 752,95 Kč |
| Unit Price without VAT: | 21,10118 Kč |
|---|---|
| Unit Price with VAT: | 25,53243 Kč |



