Similar
Similar
Similar
Similar
Similar
Similar

LMV793MA/NOPB | |
|---|---|
DigiKey Part Number | LMV793MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMV793MA/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV793MA/NOPB Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 1.15mA |
Packaging Tube | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 35V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 88 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4289ESA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4289ESA+-ND | 86,55000 Kč | Similar |
| MAX4289ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4289ESA+T-ND | 45,74946 Kč | Similar |
| MCP661-E/SN | Microchip Technology | 125 | MCP661-E/SN-ND | 26,07000 Kč | Similar |
| MCP661T-E/SN | Microchip Technology | 0 | MCP661T-E/SN-ND | 21,83988 Kč | Similar |
| MCP663-E/SN | Microchip Technology | 0 | MCP663-E/SN-ND | 22,16105 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,67000 Kč | 45,67 Kč |
| 10 | 33,80700 Kč | 338,07 Kč |
| 95 | 27,63905 Kč | 2 625,71 Kč |
| 190 | 26,40195 Kč | 5 016,37 Kč |
| 285 | 25,78253 Kč | 7 348,02 Kč |
| 570 | 24,87439 Kč | 14 178,40 Kč |
| 1 045 | 24,21233 Kč | 25 301,88 Kč |
| 2 565 | 23,41784 Kč | 60 066,76 Kč |
| 5 035 | 22,93977 Kč | 115 501,74 Kč |
| Unit Price without VAT: | 45,67000 Kč |
|---|---|
| Unit Price with VAT: | 55,26070 Kč |



