
LMV7235M5 | |
|---|---|
DigiKey Part Number | LMV7235M5TR-ND - Tape & Reel (TR) LMV7235M5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LMV7235M5 |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV7235M5 Models |
Category | Current - Input Bias (Max) 0.4µA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 95µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | CMRR, PSRR (Typ) 67dB CMRR, 85dB PSRR |
Part Status Obsolete | Propagation Delay (Max) 62ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type Open-Drain, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 6mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV7235M5/NOPB | Texas Instruments | 4 601 | LMV7235M5/NOPBCT-ND | 53,96000 Kč | Direct |
| MAX9140AAUK+T | Analog Devices Inc./Maxim Integrated | 2 259 | MAX9140AAUK+TCT-ND | 71,39000 Kč | Similar |
| MCP6541RT-I/OT | Microchip Technology | 2 988 | MCP6541RT-I/OTCT-ND | 8,19000 Kč | Similar |
| MCP6541T-E/OT | Microchip Technology | 15 889 | MCP6541T-E/OTCT-ND | 8,19000 Kč | Similar |
| MCP6541T-I/OT | Microchip Technology | 22 581 | MCP6541T-I/OTCT-ND | 8,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,17000 Kč | 75,17 Kč |
| 10 | 56,50600 Kč | 565,06 Kč |
| 25 | 51,85680 Kč | 1 296,42 Kč |
| Unit Price without VAT: | 75,17000 Kč |
|---|---|
| Unit Price with VAT: | 90,95570 Kč |

