Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV7235M5/NOPB

DigiKey Part Number
LMV7235M5/NOPBTR-ND - Tape & Reel (TR)
LMV7235M5/NOPBCT-ND - Cut Tape (CT)
LMV7235M5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV7235M5/NOPB
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV7235M5/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.4µA @ 5V
Manufacturer
Texas Instruments
Current - Quiescent (Max)
95µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
67dB CMRR, 85dB PSRR
Part Status
Active
Propagation Delay (Max)
62ns
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
1
Package / Case
SC-74A, SOT-753
Output Type
Open-Drain, Rail-to-Rail
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Supplier Device Package
SOT-23-5
Voltage - Input Offset (Max)
6mV @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 601
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,96000 Kč53,96 Kč
1040,08500 Kč400,85 Kč
2536,62040 Kč915,51 Kč
10032,81990 Kč3 281,99 Kč
25031,00480 Kč7 751,20 Kč
50030,23124 Kč15 115,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00029,01189 Kč29 011,89 Kč
2 00028,27118 Kč56 542,36 Kč
3 00027,90025 Kč83 700,75 Kč
5 00027,48928 Kč137 446,40 Kč
7 00027,24919 Kč190 744,33 Kč
Manufacturers Standard Package
Unit Price without VAT:53,96000 Kč
Unit Price with VAT:65,29160 Kč