
MAX9140AAUK+T | |
|---|---|
DigiKey Part Number | MAX9140AAUK+TTR-ND - Tape & Reel (TR) MAX9140AAUK+TCT-ND - Cut Tape (CT) MAX9140AAUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9140AAUK+T |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, TTL SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9140AAUK+T Models |
Category | Current - Quiescent (Max) 400µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 61.41dB CMRR, 61.94dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 40ns |
Part Status Active | Hysteresis 1.5mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type CMOS, Push-Pull, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 6mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.35µA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 53,65000 Kč | 536,50 Kč |
| 25 | 49,21080 Kč | 1 230,27 Kč |
| 100 | 44,31630 Kč | 4 431,63 Kč |
| 250 | 41,98256 Kč | 10 495,64 Kč |
| 500 | 41,44376 Kč | 20 721,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 38,19595 Kč | 95 489,88 Kč |
| 5 000 | 37,45947 Kč | 187 297,35 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |




