
LMV721IDCKT | |
|---|---|
DigiKey Part Number | 296-LMV721IDCKTTR-ND - Tape & Reel (TR) 296-LMV721IDCKTCT-ND - Cut Tape (CT) 296-LMV721IDCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV721IDCKT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV721IDCKT Models |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 1.03mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Slew Rate 5.25V/µs | Supplier Device Package SC-70-5 |
Gain Bandwidth Product 10 MHz | Base Product Number |
Current - Input Bias 260 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMP2021MFX/NOPB | Texas Instruments | 13 010 | 296-46432-1-ND | 65,28000 Kč | Similar |
| LMV721M5/NOPB | Texas Instruments | 5 798 | LMV721M5/NOPBCT-ND | 39,83000 Kč | Similar |
| LMV721M7/NOPB | Texas Instruments | 3 680 | LMV721M7/NOPBCT-ND | 39,83000 Kč | Similar |
| LMV821M7/NOPB | Texas Instruments | 7 340 | LMV821M7/NOPBCT-ND | 37,33000 Kč | Similar |
| LMV821M7X/NOPB | Texas Instruments | 4 904 | LMV821M7X/NOPBCT-ND | 29,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,04000 Kč | 35,04 Kč |
| 10 | 25,65200 Kč | 256,52 Kč |
| 25 | 23,30800 Kč | 582,70 Kč |
| 100 | 20,72830 Kč | 2 072,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,49656 Kč | 4 874,14 Kč |
| 500 | 18,75452 Kč | 9 377,26 Kč |
| 750 | 18,38287 Kč | 13 787,15 Kč |
| 1 250 | 17,97110 Kč | 22 463,88 Kč |
| 1 750 | 17,73051 Kč | 31 028,39 Kč |
| 2 500 | 17,49893 Kč | 43 747,33 Kč |
| Unit Price without VAT: | 35,04000 Kč |
|---|---|
| Unit Price with VAT: | 42,39840 Kč |

