
LMV393MX/NOPB | |
|---|---|
DigiKey Part Number | LMV393MX/NOPBTR-ND - Tape & Reel (TR) LMV393MX/NOPBCT-ND - Cut Tape (CT) LMV393MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV393MX/NOPB |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV393MX/NOPB Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 84mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 300µA |
Part Status Active | Propagation Delay (Max) 600ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Open-Collector, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX9022ASA+ | Analog Devices Inc./Maxim Integrated | 205 | MAX9022ASA+-ND | 44,52000 Kč | Similar |
| MAX9077ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX9077ESA+T-ND | 56,26624 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,68600 Kč | 156,86 Kč |
| 25 | 14,16120 Kč | 354,03 Kč |
| 100 | 12,48120 Kč | 1 248,12 Kč |
| 250 | 11,67908 Kč | 2 919,77 Kč |
| 500 | 11,19488 Kč | 5 597,44 Kč |
| 1 000 | 10,89103 Kč | 10 891,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,37604 Kč | 25 940,10 Kč |
| 5 000 | 10,12259 Kč | 50 612,95 Kč |
| 7 500 | 9,99569 Kč | 74 967,68 Kč |
| 12 500 | 9,85503 Kč | 123 187,87 Kč |
| 17 500 | 9,77289 Kč | 171 025,58 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |


