Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9077ESA+T

DigiKey Part Number
MAX9077ESA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9077ESA+T
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX9077ESA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.005µA @ 5V
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Quiescent (Max)
6.6µA
Packaging
Tape & Reel (TR)
CMRR, PSRR (Typ)
82dB CMRR, 77dB PSRR
Part Status
Active
Propagation Delay (Max)
580ns
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Push-Pull, Rail-to-Rail
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.1V ~ 5.5V
Supplier Device Package
8-SOIC
Voltage - Input Offset (Max)
1mV @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 12 500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50056,26624 Kč140 665,60 Kč
Manufacturers Standard Package
Unit Price without VAT:56,26624 Kč
Unit Price with VAT:68,08215 Kč