
MAX9022ASA+ | |
|---|---|
DigiKey Part Number | MAX9022ASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9022ASA+ |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX9022ASA+ Models |
Category | Current - Quiescent (Max) 5µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 100dB CMRR, 80dB PSRR |
Packaging Tube | Propagation Delay (Max) 8µs |
Part Status Active | Hysteresis 4mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Rail-to-Rail, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V, ±1.25V ~ 2.75V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 1mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.003µA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 32,90400 Kč | 329,04 Kč |
| 25 | 30,00200 Kč | 750,05 Kč |
| 100 | 26,79130 Kč | 2 679,13 Kč |
| 300 | 25,00093 Kč | 7 500,28 Kč |
| 500 | 24,33920 Kč | 12 169,60 Kč |
| 1 000 | 23,58033 Kč | 23 580,33 Kč |
| 2 500 | 22,77930 Kč | 56 948,25 Kč |
| 5 000 | 22,29656 Kč | 111 482,80 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |

