
LMV358QDR | |
|---|---|
DigiKey Part Number | 296-LMV358QDRTR-ND - Tape & Reel (TR) 296-LMV358QDRCT-ND - Cut Tape (CT) 296-LMV358QDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358QDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV358QDR Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 210µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 15 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV358M/NOPB | Texas Instruments | 10 576 | LMV358M/NOPB-ND | 25,20000 Kč | Similar |
| LPV358MX/NOPB | Texas Instruments | 6 093 | 296-35458-1-ND | 21,21000 Kč | Similar |
| BU7266F-E2 | Rohm Semiconductor | 2 305 | BU7266F-E2CT-ND | 17,01000 Kč | Similar |
| ISL28213FBZ | Renesas Electronics Corporation | 7 | ISL28213FBZ-ND | 16,59000 Kč | Similar |
| LMR342FJ-GE2 | Rohm Semiconductor | 513 | LMR342FJ-GE2CT-ND | 10,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 12,91400 Kč | 129,14 Kč |
| 25 | 11,63280 Kč | 290,82 Kč |
| 100 | 10,21340 Kč | 1 021,34 Kč |
| 250 | 9,53644 Kč | 2 384,11 Kč |
| 500 | 9,12826 Kč | 4 564,13 Kč |
| 1 000 | 8,80278 Kč | 8 802,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,43733 Kč | 21 093,32 Kč |
| 5 000 | 8,22345 Kč | 41 117,25 Kč |
| 7 500 | 8,11640 Kč | 60 873,00 Kč |
| 12 500 | 7,99775 Kč | 99 971,88 Kč |
| 17 500 | 7,92842 Kč | 138 747,35 Kč |
| 25 000 | 7,86169 Kč | 196 542,25 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

