
LMV358MMX/NOPB | |
|---|---|
DigiKey Part Number | LMV358MMX/NOPBTR-ND - Tape & Reel (TR) LMV358MMX/NOPBCT-ND - Cut Tape (CT) LMV358MMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358MMX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV358MMX/NOPB Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 210µA (x2 Channels) |
Series | Current - Output / Channel 160 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 1V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 15 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV358QDGKR | Texas Instruments | 5 389 | 296-17470-1-ND | 7,56000 Kč | Upgrade |
| ADA4891-2ARMZ | Analog Devices Inc. | 98 | 505-ADA4891-2ARMZ-ND | 55,85000 Kč | Similar |
| ADA4891-2ARMZ-R7 | Analog Devices Inc. | 54 | ADA4891-2ARMZ-R7CT-ND | 55,85000 Kč | Similar |
| ADA4891-2ARMZ-RL | Analog Devices Inc. | 807 | 505-ADA4891-2ARMZ-RLCT-ND | 55,85000 Kč | Similar |
| BU7242FVM-TR | Rohm Semiconductor | 23 031 | BU7242FVMCT-ND | 28,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,97200 Kč | 149,72 Kč |
| 25 | 13,50600 Kč | 337,65 Kč |
| 100 | 11,89120 Kč | 1 189,12 Kč |
| 250 | 11,12056 Kč | 2 780,14 Kč |
| 500 | 10,65564 Kč | 5 327,82 Kč |
| 1 000 | 10,34487 Kč | 10 344,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 9,74589 Kč | 34 110,61 Kč |
| 7 000 | 9,52457 Kč | 66 671,99 Kč |
| 10 500 | 9,41376 Kč | 98 844,48 Kč |
| 17 500 | 9,29098 Kč | 162 592,15 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

