
LMV358MM/NOPB | |
|---|---|
DigiKey Part Number | LMV358MM/NOPBTR-ND - Tape & Reel (TR) LMV358MM/NOPBCT-ND - Cut Tape (CT) LMV358MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358MM/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV358MM/NOPB Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 210µA (x2 Channels) |
Series | Current - Output / Channel 160 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 1V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 15 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV358QDGKR | Texas Instruments | 5 389 | 296-17470-1-ND | 1,56000 Kč | Upgrade |
| ADA4891-2ARMZ | Analog Devices Inc. | 98 | 505-ADA4891-2ARMZ-ND | 11,53000 Kč | Similar |
| ADA4891-2ARMZ-R7 | Analog Devices Inc. | 54 | ADA4891-2ARMZ-R7CT-ND | 11,53000 Kč | Similar |
| ADA4891-2ARMZ-RL | Analog Devices Inc. | 807 | 505-ADA4891-2ARMZ-RLCT-ND | 11,53000 Kč | Similar |
| BU7242FVM-TR | Rohm Semiconductor | 23 031 | BU7242FVMCT-ND | 5,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 18,28900 Kč | 182,89 Kč |
| 25 | 16,54640 Kč | 413,66 Kč |
| 100 | 14,62510 Kč | 1 462,51 Kč |
| 250 | 13,70664 Kč | 3 426,66 Kč |
| 500 | 13,15356 Kč | 6 576,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,69812 Kč | 12 698,12 Kč |
| 2 000 | 12,32320 Kč | 24 646,40 Kč |
| 3 000 | 12,13551 Kč | 36 406,53 Kč |
| 5 000 | 11,92745 Kč | 59 637,25 Kč |
| 7 000 | 11,80589 Kč | 82 641,23 Kč |
| 10 000 | 11,68892 Kč | 116 889,20 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |


