Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV358IDRG4

DigiKey Part Number
296-44324-2-ND - Tape & Reel (TR)
296-44324-1-ND - Cut Tape (CT)
296-44324-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV358IDRG4
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV358IDRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.7 mV
Mfr
Current - Supply
210µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
40 mA
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
15 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV358M/NOPBTexas Instruments10 576LMV358M/NOPB-ND25,20000 KčDirect
LPV358MX/NOPBTexas Instruments6 093296-35458-1-ND21,21000 KčSimilar
BU7266F-E2Rohm Semiconductor2 305BU7266F-E2CT-ND17,01000 KčSimilar
LMR932F-GE2Rohm Semiconductor1 450LMR932F-GE2CT-ND15,75000 KčSimilar
LMV822IDTSTMicroelectronics2 436497-12416-1-ND22,47000 KčSimilar
In-Stock: 15 351
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,79552 Kč11 988,80 Kč
5 0004,66122 Kč23 306,10 Kč
7 5004,59397 Kč34 454,77 Kč
12 5004,51946 Kč56 493,25 Kč
17 5004,47590 Kč78 328,25 Kč
25 0004,43400 Kč110 850,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
107,62200 Kč76,22 Kč
256,80320 Kč170,08 Kč
1005,91090 Kč591,09 Kč
2505,48552 Kč1 371,38 Kč
5005,22934 Kč2 614,67 Kč
1 0005,01831 Kč5 018,31 Kč
Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
107,18100 Kč71,81 Kč
256,40840 Kč160,21 Kč
1005,56240 Kč556,24 Kč
2505,16132 Kč1 290,33 Kč
5004,91858 Kč2 459,29 Kč
1 0004,71909 Kč4 719,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč