
LMV344MTX/NOPB | |
|---|---|
DigiKey Part Number | LMV344MTX/NOPBTR-ND - Tape & Reel (TR) LMV344MTX/NOPBCT-ND - Cut Tape (CT) LMV344MTX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV344MTX/NOPB |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV344MTX/NOPB Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 107µA (x4 Channels) |
Series | Current - Output / Channel 113 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 1V/µs | Supplier Device Package 14-TSSOP |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 0.02 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4891-4ARUZ | Analog Devices Inc. | 348 | 505-ADA4891-4ARUZ-ND | 3,42000 Kč | Similar |
| ADA4891-4ARUZ-R7 | Analog Devices Inc. | 1 780 | ADA4891-4ARUZ-R7CT-ND | 3,42000 Kč | Similar |
| BU7487FV-E2 | Rohm Semiconductor | 7 443 | BU7487FV-E2CT-ND | 0,91000 Kč | Similar |
| LMR934FVJ-E2 | Rohm Semiconductor | 1 323 | LMR934FVJ-E2CT-ND | 0,69000 Kč | Similar |
| LMV324LIPT | STMicroelectronics | 2 477 | 497-13053-1-ND | 0,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,50000 Kč | 36,50 Kč |
| 10 | 26,69500 Kč | 266,95 Kč |
| 25 | 24,27600 Kč | 606,90 Kč |
| 100 | 21,60000 Kč | 2 160,00 Kč |
| 250 | 20,32660 Kč | 5 081,65 Kč |
| 500 | 19,55788 Kč | 9 778,94 Kč |
| 1 000 | 19,46444 Kč | 19 464,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,25790 Kč | 45 644,75 Kč |
| 5 000 | 17,85564 Kč | 89 278,20 Kč |
| 7 500 | 17,65413 Kč | 132 405,97 Kč |
| Unit Price without VAT: | 36,50000 Kč |
|---|---|
| Unit Price with VAT: | 44,16500 Kč |

