LMV331M5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2 619
Unit Price: 19,74000 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: 5,46000 Kč
Datasheet

Similar


onsemi
In Stock: 47 194
Unit Price: 4,83000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 17 498
Unit Price: 30,24000 Kč
Datasheet
Comparator Standard (General Purpose) CMOS, Open-Collector, TTL SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV331M5

DigiKey Part Number
296-37696-2-ND - Tape & Reel (TR)
296-37696-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LMV331M5
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Collector, TTL SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV331M5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
84mA @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Quiescent (Max)
120µA
Part Status
Obsolete
Propagation Delay (Max)
600ns
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
1
Package / Case
SC-74A, SOT-753
Output Type
CMOS, Open-Collector, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Supplier Device Package
SOT-23-5
Voltage - Input Offset (Max)
7mV @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV331M5/NOPBTexas Instruments2 619LMV331M5/NOPBCT-ND19,74000 KčDirect
LMV331W5-7Diodes Incorporated0LMV331W5-7DICT-ND5,46000 KčUpgrade
LMV331SN3T1Gonsemi47 194LMV331SN3T1GOSCT-ND4,83000 KčSimilar
MAX9021AUK+TAnalog Devices Inc./Maxim Integrated17 498MAX9021AUK+CT-ND30,24000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types