
LMV324AQDRQ1 | |
|---|---|
DigiKey Part Number | 296-LMV324AQDRQ1TR-ND - Tape & Reel (TR) 296-LMV324AQDRQ1CT-ND - Cut Tape (CT) 296-LMV324AQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV324AQDRQ1 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 70µA (x4 Channels) |
Mfr | Current - Output / Channel 40 mA |
Series | Voltage - Supply Span (Min) 2.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.7V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 10 pA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 18,37300 Kč | 183,73 Kč |
| 25 | 16,62200 Kč | 415,55 Kč |
| 100 | 14,69440 Kč | 1 469,44 Kč |
| 250 | 13,77216 Kč | 3 443,04 Kč |
| 500 | 13,21656 Kč | 6 608,28 Kč |
| 1 000 | 12,94716 Kč | 12 947,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,27652 Kč | 30 691,30 Kč |
| 5 000 | 11,98562 Kč | 59 928,10 Kč |
| 7 500 | 11,83988 Kč | 88 799,10 Kč |
| 12 500 | 11,67842 Kč | 145 980,25 Kč |
| 17 500 | 11,58407 Kč | 202 721,23 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |



