
SN74HCS14QDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS14QDRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS14QDRQ1CT-ND - Cut Tape (CT) 296-SN74HCS14QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS14QDRQ1 |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger Input 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS14QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 16ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,94500 Kč | 89,45 Kč |
| 25 | 8,02120 Kč | 200,53 Kč |
| 100 | 6,99440 Kč | 699,44 Kč |
| 250 | 6,50688 Kč | 1 626,72 Kč |
| 500 | 6,21204 Kč | 3 106,02 Kč |
| 1 000 | 6,07199 Kč | 6 071,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,71339 Kč | 14 283,48 Kč |
| 5 000 | 5,55901 Kč | 27 795,05 Kč |
| 7 500 | 5,48171 Kč | 41 112,82 Kč |
| 12 500 | 5,39605 Kč | 67 450,62 Kč |
| 17 500 | 5,34601 Kč | 93 555,17 Kč |
| 25 000 | 5,29787 Kč | 132 446,75 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |


