Temperature Sensor Analog, Local -50°C ~ 150°C 13.6mV/°C SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMT87DCKR

DigiKey Part Number
296-38166-2-ND - Tape & Reel (TR)
296-38166-1-ND - Cut Tape (CT)
296-38166-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMT87DCKR
Description
SENSOR ANALOG -50C-150C SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -50°C ~ 150°C 13.6mV/°C SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LMT87DCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
13.6mV/°C
Manufacturer
Texas Instruments
Accuracy - Highest (Lowest)
±2.7°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
70°C ~ 150°C
Part Status
Active
Operating Temperature
-50°C ~ 150°C
Sensor Type
Analog, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-50°C ~ 150°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Output Type
Analog Voltage
Supplier Device Package
SC-70-5
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 672
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
510,03800 Kč50,19 Kč
109,49100 Kč94,91 Kč
258,84440 Kč221,11 Kč
508,40760 Kč420,38 Kč
1008,00650 Kč800,65 Kč
5007,20568 Kč3 602,84 Kč
1 0006,90792 Kč6 907,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,48649 Kč19 459,47 Kč
6 0006,24908 Kč37 494,48 Kč
9 0006,11947 Kč55 075,23 Kč
15 0005,96529 Kč89 479,35 Kč
21 0005,86895 Kč123 247,95 Kč
30 0005,77120 Kč173 136,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč