Motor Driver 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAA2270634GNP#MA0

DigiKey Part Number
20-RAA2270634GNP#MA0TR-ND - Tape & Reel (TR)
20-RAA2270634GNP#MA0CT-ND - Cut Tape (CT)
20-RAA2270634GNP#MA0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAA2270634GNP#MA0
Description
THREE PHASE 60V MOTOR DRIVER, 7X
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Motor Driver 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
RAA2270634GNP#MA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Supply
4.5V ~ 60V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1147,41000 Kč147,41 Kč
10109,63100 Kč1 096,31 Kč
25100,55520 Kč2 513,88 Kč
10090,74290 Kč9 074,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25086,12120 Kč21 530,30 Kč
50083,35324 Kč41 676,62 Kč
75081,97199 Kč61 478,99 Kč
1 25080,44602 Kč100 557,53 Kč
1 75079,55518 Kč139 221,56 Kč
2 50078,70025 Kč196 750,62 Kč
Manufacturers Standard Package
Unit Price without VAT:147,41000 Kč
Unit Price with VAT:178,36610 Kč