
RAA2270634GNP#HA0 | |
|---|---|
DigiKey Part Number | 20-RAA2270634GNP#HA0TR-ND - Tape & Reel (TR) 20-RAA2270634GNP#HA0CT-ND - Cut Tape (CT) 20-RAA2270634GNP#HA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA2270634GNP#HA0 |
Description | THREE PHASE 60V MOTOR DRIVER, 7X |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Motor Driver 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Supply | 4.5V ~ 60V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,41000 Kč | 147,41 Kč |
| 10 | 109,63100 Kč | 1 096,31 Kč |
| 25 | 100,55520 Kč | 2 513,88 Kč |
| 100 | 90,74290 Kč | 9 074,29 Kč |
| 250 | 86,12120 Kč | 21 530,30 Kč |
| 500 | 83,35324 Kč | 41 676,62 Kč |
| 1 000 | 83,20877 Kč | 83 208,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 77,69848 Kč | 310 793,92 Kč |
| Unit Price without VAT: | 147,41000 Kč |
|---|---|
| Unit Price with VAT: | 178,36610 Kč |







