Temperature Sensor Analog, Local -50°C ~ 150°C 5.5mV/°C SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMT84QDCKTQ1

DigiKey Part Number
296-36413-2-ND - Tape & Reel (TR)
296-36413-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LMT84QDCKTQ1
Description
SENSOR ANALOG -50C-150C SC70
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -50°C ~ 150°C 5.5mV/°C SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LMT84QDCKTQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Sensor Type
Analog, Local
Sensing Temperature - Local
-50°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
1.5V ~ 5.5V
Resolution
5.5mV/°C
Features
-
Accuracy - Highest (Lowest)
±2.7°C
Test Condition
-50°C ~ 150°C
Operating Temperature
-50°C ~ 150°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 203
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
520,15800 Kč100,79 Kč
1019,17100 Kč191,71 Kč
2517,95760 Kč448,94 Kč
5017,13440 Kč856,72 Kč
10016,38050 Kč1 638,05 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25014,88508 Kč3 721,27 Kč
50014,29460 Kč7 147,30 Kč
75013,97235 Kč10 479,26 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč

Other Suppliers on DigiKey

500In Stock
Ships from Rochester Electronics, LLC