
TCLAMP3302N.TCT | |
|---|---|
DigiKey Part Number | TCLAMP3302NTR-ND - Tape & Reel (TR) TCLAMP3302NCT-ND - Cut Tape (CT) TCLAMP3302NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCLAMP3302N.TCT |
Description | TVS DIODE 3.3VWM 25V SLP2626P10 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 95A (8/20µs) Ipp Tvs Diode Surface Mount SLP2626P10 (2.6x2.6) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 2500W (2.5kW) |
Mfr | Power Line Protection Yes |
Series | Applications Ethernet, Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 25pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TJ) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 2 | Package / Case 10-UFDFN Exposed Pad |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25V | Base Product Number |
Current - Peak Pulse (10/1000µs) 95A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC03-3.3BTG | Littelfuse Inc. | 1 286 | F4205CT-ND | 3,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,04000 Kč | 106,04 Kč |
| 10 | 70,19600 Kč | 701,96 Kč |
| 100 | 49,81780 Kč | 4 981,78 Kč |
| 500 | 43,02448 Kč | 21 512,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 35,15065 Kč | 105 451,95 Kč |
| Unit Price without VAT: | 106,04000 Kč |
|---|---|
| Unit Price with VAT: | 128,30840 Kč |



