
LMT84QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-LMT84QDCKRQ1TR-ND - Tape & Reel (TR) 296-LMT84QDCKRQ1CT-ND - Cut Tape (CT) 296-LMT84QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMT84QDCKRQ1 |
Description | SENSOR ANALOG -50C-150C SC70 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 5.5mV/°C SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | LMT84QDCKRQ1 Models |
Category | Accuracy - Highest (Lowest) ±2.7°C |
Manufacturer Texas Instruments | Test Condition -50°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Analog, Local | Grade Automotive |
Sensing Temperature - Local -50°C ~ 150°C | Qualification AEC-Q100 |
Output Type Analog Voltage | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply 1.5V ~ 5.5V | Supplier Device Package SC-70 |
Resolution 5.5mV/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 5 | 11,96800 Kč | 59,84 Kč |
| 10 | 11,31800 Kč | 113,18 Kč |
| 25 | 10,57440 Kč | 264,36 Kč |
| 50 | 10,06220 Kč | 503,11 Kč |
| 100 | 9,59190 Kč | 959,19 Kč |
| 500 | 8,65118 Kč | 4 325,59 Kč |
| 1 000 | 8,30135 Kč | 8 301,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,80601 Kč | 23 418,03 Kč |
| 6 000 | 7,52691 Kč | 45 161,46 Kč |
| 9 000 | 7,37457 Kč | 66 371,13 Kč |
| 15 000 | 7,19334 Kč | 107 900,10 Kč |
| 21 000 | 7,08010 Kč | 148 682,10 Kč |
| 30 000 | 6,96516 Kč | 208 954,80 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |











