
LMT70YFQR | |
|---|---|
DigiKey Part Number | 296-47337-2-ND - Tape & Reel (TR) 296-47337-1-ND - Cut Tape (CT) 296-47337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMT70YFQR |
Description | SENSOR ANALOG -55C-150C 4DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 150°C 5.194mV/°C 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMT70YFQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2V ~ 5.5V | |
Resolution | 5.194mV/°C | |
Features | Output Switch, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.13°C (±0.36°C) | |
Test Condition | 30°C (150°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 5 | 30,11200 Kč | 150,56 Kč |
| 10 | 28,68300 Kč | 286,83 Kč |
| 25 | 26,96160 Kč | 674,04 Kč |
| 50 | 25,78560 Kč | 1 289,28 Kč |
| 100 | 24,70620 Kč | 2 470,62 Kč |
| 500 | 22,54220 Kč | 11 271,10 Kč |
| 1 000 | 21,73692 Kč | 21 736,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,59540 Kč | 61 786,20 Kč |
| 6 000 | 19,95178 Kč | 119 710,68 Kč |
| 9 000 | 19,60012 Kč | 176 401,08 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |












