LMT70AYFQT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 663
Unit Price: 37,59000 Kč
Datasheet
Temperature Sensor Analog, Local -55°C ~ 150°C 5.194mV/°C 4-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMT70AYFQT

DigiKey Part Number
296-42087-2-ND - Tape & Reel (TR)
296-42087-1-ND - Cut Tape (CT)
296-42087-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMT70AYFQT
Description
SENSOR ANALOG -55C-150C 4DSBGA
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -55°C ~ 150°C 5.194mV/°C 4-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LMT70AYFQT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Analog, Local
Sensing Temperature - Local
-55°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2V ~ 5.5V
Resolution
5.194mV/°C
Features
Output Switch, Shutdown Mode
Accuracy - Highest (Lowest)
±0.13°C (±0.36°C)
Test Condition
30°C (150°C)
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
4-WFBGA, DSBGA
Supplier Device Package
4-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types