
LMR70503TM/NOPB | |
|---|---|
DigiKey Part Number | LMR70503TM/NOPBTR-ND - Tape & Reel (TR) LMR70503TM/NOPBCT-ND - Cut Tape (CT) LMR70503TM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR70503TM/NOPB |
Description | IC REG BUCK BST ADJ 270MA 8DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Negative Adjustable -0.9V 1 Output 270mA (Switch) 8-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMR70503TM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -5.5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,74000 Kč | 58,74 Kč |
| 10 | 43,80500 Kč | 438,05 Kč |
| 25 | 40,09360 Kč | 1 002,34 Kč |
| 100 | 36,00260 Kč | 3 600,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 34,05456 Kč | 8 513,64 Kč |
| 500 | 32,88016 Kč | 16 440,08 Kč |
| 750 | 32,29205 Kč | 24 219,04 Kč |
| 1 250 | 31,64027 Kč | 39 550,34 Kč |
| 1 750 | 31,25929 Kč | 54 703,76 Kč |
| 2 500 | 30,89264 Kč | 77 231,60 Kč |
| 6 250 | 30,10378 Kč | 188 148,62 Kč |
| Unit Price without VAT: | 58,74000 Kč |
|---|---|
| Unit Price with VAT: | 71,07540 Kč |


