
LMR51610XFQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-LMR51610XFQDBVRQ1TR-ND - Tape & Reel (TR) 296-LMR51610XFQDBVRQ1CT-ND - Cut Tape (CT) 296-LMR51610XFQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR51610XFQDBVRQ1 |
Description | IC REG BUCK ADJ 1A SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR51610XFQDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 26,91900 Kč | 269,19 Kč |
| 25 | 24,47520 Kč | 611,88 Kč |
| 100 | 21,78120 Kč | 2 178,12 Kč |
| 250 | 20,49740 Kč | 5 124,35 Kč |
| 500 | 19,72258 Kč | 9 861,29 Kč |
| 1 000 | 19,62956 Kč | 19 629,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,29759 Kč | 54 892,77 Kč |
| 6 000 | 17,91231 Kč | 107 473,86 Kč |
| 9 000 | 17,71933 Kč | 159 473,97 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |



