Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 12-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR51450FSQDRRRQ1

DigiKey Part Number
296-LMR51450FSQDRRRQ1TR-ND - Tape & Reel (TR)
296-LMR51450FSQDRRRQ1CT-ND - Cut Tape (CT)
296-LMR51450FSQDRRRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR51450FSQDRRRQ1
Description
IC REG BUCK ADJ 5A 12WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMR51450FSQDRRRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
28V
Current - Output
Frequency - Switching
200kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-WSON (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 662
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,83000 Kč46,83 Kč
1034,71000 Kč347,10 Kč
2531,65640 Kč791,41 Kč
10028,29480 Kč2 829,48 Kč
25026,69348 Kč6 673,37 Kč
50025,86198 Kč12 930,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00023,95214 Kč71 856,42 Kč
6 00023,47188 Kč140 831,28 Kč
9 00023,23135 Kč209 082,15 Kč
Manufacturers Standard Package
Unit Price without VAT:46,83000 Kč
Unit Price with VAT:56,66430 Kč