Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 12-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR51450FSQDRRRQ1

DigiKey Part Number
296-LMR51450FSQDRRRQ1TR-ND - Tape & Reel (TR)
296-LMR51450FSQDRRRQ1CT-ND - Cut Tape (CT)
296-LMR51450FSQDRRRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR51450FSQDRRRQ1
Description
IC REG BUCK ADJ 5A 12WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMR51450FSQDRRRQ1 Models
Product Attributes
Filter Similar Products
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
28V
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
200kHz ~ 1MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
4V
Supplier Device Package
12-WSON (3x3)
Voltage - Input (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 557
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,51000 Kč46,51 Kč
1034,47400 Kč344,74 Kč
2531,44160 Kč786,04 Kč
10028,10280 Kč2 810,28 Kč
25026,51236 Kč6 628,09 Kč
50025,68646 Kč12 843,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00023,78959 Kč71 368,77 Kč
6 00023,31259 Kč139 875,54 Kč
9 00023,07369 Kč207 663,21 Kč
Manufacturers Standard Package
Unit Price without VAT:46,51000 Kč
Unit Price with VAT:56,27710 Kč