
LMR51425SDRRR | |
---|---|
DigiKey Part Number | 296-LMR51425SDRRRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMR51425SDRRR |
Description | SYNCHRONOUS BUCK CONVERTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-WSON (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 18,24159 Kč | 54 724,77 Kč |
6 000 | 17,85989 Kč | 107 159,34 Kč |
9 000 | 17,66868 Kč | 159 018,12 Kč |
Unit Price without VAT: | 18,24159 Kč |
---|---|
Unit Price with VAT: | 22,07232 Kč |