LMR51425FNDRRR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 18,24159 Kč
Datasheet
New at DigiKey
12-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR51425FNDRRR

DigiKey Part Number
296-LMR51425FNDRRRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMR51425FNDRRR
Description
SYNCHRONOUS BUCK CONVERTER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 12-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
28V
Current - Output
Frequency - Switching
200kHz ~ 1.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-WSON (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,24159 Kč54 724,77 Kč
6 00017,85989 Kč107 159,34 Kč
9 00017,66868 Kč159 018,12 Kč
Manufacturers Standard Package
Unit Price without VAT:18,24159 Kč
Unit Price with VAT:22,07232 Kč