Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR51410YFDBVR

DigiKey Part Number
296-LMR51410YFDBVRTR-ND - Tape & Reel (TR)
296-LMR51410YFDBVRCT-ND - Cut Tape (CT)
296-LMR51410YFDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR51410YFDBVR
Description
IC REG BUCK ADJ 1A SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
28V
Current - Output
Frequency - Switching
1.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 998
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1018,62500 Kč186,25 Kč
2516,84880 Kč421,22 Kč
10014,90020 Kč1 490,02 Kč
25013,97208 Kč3 493,02 Kč
50013,41226 Kč6 706,13 Kč
1 00012,95178 Kč12 951,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,38273 Kč37 148,19 Kč
6 00012,10433 Kč72 625,98 Kč
9 00011,96487 Kč107 683,83 Kč
15 00011,81041 Kč177 156,15 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč