Parametric Equivalent

LMR51403YFDBVR | |
|---|---|
DigiKey Part Number | 296-LMR51403YFDBVRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMR51403YFDBVR |
Description | SYNCHRONOUS BUCK CONVERTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 400mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR51403YFDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,51580 Kč | 28 547,40 Kč |
| 6 000 | 9,29141 Kč | 55 748,46 Kč |
| 9 000 | 9,17909 Kč | 82 611,81 Kč |
| 15 000 | 9,05453 Kč | 135 817,95 Kč |
| 21 000 | 8,98178 Kč | 188 617,38 Kč |
| Unit Price without VAT: | 9,51580 Kč |
|---|---|
| Unit Price with VAT: | 11,51412 Kč |






