
LMR51403XDBVR | |
---|---|
DigiKey Part Number | 296-LMR51403XDBVRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMR51403XDBVR |
Description | SYNCHRONOUS BUCK CONVERTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 400mA SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 9,43967 Kč | 28 319,01 Kč |
6 000 | 9,21707 Kč | 55 302,42 Kč |
9 000 | 9,10565 Kč | 81 950,85 Kč |
15 000 | 8,98209 Kč | 134 731,35 Kč |
21 000 | 8,90992 Kč | 187 108,32 Kč |
Unit Price without VAT: | 9,43967 Kč |
---|---|
Unit Price with VAT: | 11,42200 Kč |