
LMR38025FSQDRRRQ1 | |
|---|---|
DigiKey Part Number | 296-LMR38025FSQDRRRQ1TR-ND - Tape & Reel (TR) 296-LMR38025FSQDRRRQ1CT-ND - Cut Tape (CT) 296-LMR38025FSQDRRRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR38025FSQDRRRQ1 |
Description | IC REG BUCK ADJ 2.5A 12WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR38025FSQDRRRQ1 Models |
Category | Voltage - Input (Max) 80V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-WSON (3x3) |
Voltage - Input (Min) 4.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,30000 Kč | 90,30 Kč |
| 10 | 68,38500 Kč | 683,85 Kč |
| 25 | 62,91680 Kč | 1 572,92 Kč |
| 100 | 56,88960 Kč | 5 688,96 Kč |
| 250 | 54,01656 Kč | 13 504,14 Kč |
| 500 | 53,86224 Kč | 26 931,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 49,09983 Kč | 147 299,49 Kč |
| Unit Price without VAT: | 90,30000 Kč |
|---|---|
| Unit Price with VAT: | 109,26300 Kč |









