
DSS18U | |
|---|---|
DigiKey Part Number | 1655-DSS18UTR-ND - Tape & Reel (TR) 1655-DSS18UCT-ND - Cut Tape (CT) 1655-DSS18UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS18U |
Description | DIODE SCHOTTKY 80V 1A SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | DSS18U Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 80 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 2,64900 Kč | 26,49 Kč |
| 100 | 1,63720 Kč | 163,72 Kč |
| 500 | 1,19336 Kč | 596,68 Kč |
| 1 000 | 1,04903 Kč | 1 049,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,86495 Kč | 2 594,85 Kč |
| 6 000 | 0,77186 Kč | 4 631,16 Kč |
| 9 000 | 0,72436 Kč | 6 519,24 Kč |
| 15 000 | 0,67091 Kč | 10 063,65 Kč |
| 21 000 | 0,63923 Kč | 13 423,83 Kč |
| 30 000 | 0,60842 Kč | 18 252,60 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |







