
LMR38020SDDAR | |
|---|---|
DigiKey Part Number | 296-LMR38020SDDARTR-ND - Tape & Reel (TR) 296-LMR38020SDDARCT-ND - Cut Tape (CT) 296-LMR38020SDDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR38020SDDAR |
Description | IC REG BUCK ADJ 2A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR38020SDDAR Models |
Category | Voltage - Input (Max) 80V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,04000 Kč | 79,04 Kč |
| 10 | 59,54200 Kč | 595,42 Kč |
| 25 | 54,68320 Kč | 1 367,08 Kč |
| 100 | 49,33580 Kč | 4 933,58 Kč |
| 250 | 46,78640 Kč | 11 696,60 Kč |
| 500 | 46,39556 Kč | 23 197,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,64875 Kč | 106 621,88 Kč |
| Unit Price without VAT: | 79,04000 Kč |
|---|---|
| Unit Price with VAT: | 95,63840 Kč |










