Buck Switching Regulator IC Positive Fixed 5V 1 Output 600mA 9-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR36506MSC5RPERQ1

DigiKey Part Number
296-LMR36506MSC5RPERQ1TR-ND - Tape & Reel (TR)
296-LMR36506MSC5RPERQ1CT-ND - Cut Tape (CT)
296-LMR36506MSC5RPERQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR36506MSC5RPERQ1
Description
IC REG BUCK 5V 600MA 9VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 600mA 9-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LMR36506MSC5RPERQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
2.2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3V
Supplier Device Package
9-VQFN-HR (2x2)
Voltage - Input (Max)
65V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 377
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1116,79000 Kč116,79 Kč
1089,28200 Kč892,82 Kč
2582,38760 Kč2 059,69 Kč
10074,81700 Kč7 481,70 Kč
25071,73124 Kč17 932,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00065,02509 Kč195 075,27 Kč
Manufacturers Standard Package
Unit Price without VAT:116,79000 Kč
Unit Price with VAT:141,31590 Kč