
LMR36506MSC3RPERQ1 | |
|---|---|
DigiKey Part Number | 296-LMR36506MSC3RPERQ1TR-ND - Tape & Reel (TR) 296-LMR36506MSC3RPERQ1CT-ND - Cut Tape (CT) 296-LMR36506MSC3RPERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36506MSC3RPERQ1 |
Description | IC REG BUCK 3.3V 600MA 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA 9-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR36506MSC3RPERQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 9-VQFN-HR (2x2) |
Voltage - Input (Max) 65V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTQ6360GQW | Richtek USA Inc. | 1 474 | 1028-RTQ6360GQWCT-ND | 50,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,79000 Kč | 116,79 Kč |
| 10 | 89,28200 Kč | 892,82 Kč |
| 25 | 82,38760 Kč | 2 059,69 Kč |
| 100 | 74,81700 Kč | 7 481,70 Kč |
| 250 | 71,73124 Kč | 17 932,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 65,02509 Kč | 195 075,27 Kč |
| Unit Price without VAT: | 116,79000 Kč |
|---|---|
| Unit Price with VAT: | 141,31590 Kč |







