RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2134078-1

DigiKey Part Number
A118103TR-ND - Tape & Reel (TR)
A118103CT-ND - Cut Tape (CT)
A118103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2134078-1
Description
RFI SHLD FINGER CU GOLD SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder
Datasheet
 Datasheet
EDA/CAD Models
2134078-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Finger, Pre-Loaded
Shape
-
Width
0.041" (1.05mm)
Length
0.094" (2.40mm)
Height
0.047" (1.20mm)
Material
Copper Alloy
Plating
Gold
Plating - Thickness
Flash
Attachment Method
Solder
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70 995
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
105,73200 Kč57,32 Kč
255,36720 Kč134,18 Kč
505,11100 Kč255,55 Kč
1004,86730 Kč486,73 Kč
2504,56160 Kč1 140,40 Kč
5004,34322 Kč2 171,61 Kč
1 0004,13556 Kč4 135,56 Kč
2 5003,87640 Kč9 691,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0003,67804 Kč29 424,32 Kč
16 0003,50252 Kč56 040,32 Kč
24 0003,40379 Kč81 690,96 Kč
40 0003,28340 Kč131 336,00 Kč
56 0003,20644 Kč179 560,64 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč