
RTQ6360GQW | |
|---|---|
DigiKey Part Number | 1028-RTQ6360GQWTR-ND - Tape & Reel (TR) 1028-RTQ6360GQWCT-ND - Cut Tape (CT) 1028-RTQ6360GQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ6360GQW |
Description | IC REG BUCK ADJ 500MA 10WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-WDFN (3x3) |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,89000 Kč | 50,89 Kč |
| 10 | 37,72800 Kč | 377,28 Kč |
| 25 | 34,45320 Kč | 861,33 Kč |
| 100 | 30,84950 Kč | 3 084,95 Kč |
| 250 | 29,12844 Kč | 7 282,11 Kč |
| 500 | 28,33512 Kč | 14 167,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,92999 Kč | 77 789,97 Kč |
| 6 000 | 25,41900 Kč | 152 514,00 Kč |
| Unit Price without VAT: | 50,89000 Kč |
|---|---|
| Unit Price with VAT: | 61,57690 Kč |

