
LMR36015SC3QRNXTQ1 | |
|---|---|
DigiKey Part Number | 296-LMR36015SC3QRNXTQ1TR-ND - Tape & Reel (TR) 296-LMR36015SC3QRNXTQ1CT-ND - Cut Tape (CT) 296-LMR36015SC3QRNXTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36015SC3QRNXTQ1 |
Description | IC REG BUCK 3.3V 1.5A 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.5A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR36015SC3QRNXTQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.2V | Supplier Device Package 12-VQFN-HR (3x2) |
Voltage - Input (Max) 60V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,17000 Kč | 82,17 Kč |
| 10 | 62,04500 Kč | 620,45 Kč |
| 25 | 57,01040 Kč | 1 425,26 Kč |
| 100 | 51,47140 Kč | 5 147,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 48,82940 Kč | 12 207,35 Kč |
| 500 | 47,23646 Kč | 23 618,23 Kč |
| 750 | 46,43908 Kč | 34 829,31 Kč |
| 1 250 | 45,55526 Kč | 56 944,07 Kč |
| 1 750 | 45,03894 Kč | 78 818,14 Kč |
| 2 500 | 44,54218 Kč | 111 355,45 Kč |
| Unit Price without VAT: | 82,17000 Kč |
|---|---|
| Unit Price with VAT: | 99,42570 Kč |






