
BSS670S2LH6433XTMA1 | |
|---|---|
DigiKey Part Number | 448-BSS670S2LH6433XTMA1TR-ND - Tape & Reel (TR) 448-BSS670S2LH6433XTMA1CT-ND - Cut Tape (CT) 448-BSS670S2LH6433XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS670S2LH6433XTMA1 |
Description | MOSFET N-CH 55V 540MA SOT23 |
Customer Reference | |
Detailed Description | N-Channel 55 V 540mA (Ta) 360mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 2.26 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 75 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 360mW (Ta) |
Part Status Last Time Buy | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT23 |
Drive Voltage (Max Rds On, Min Rds On) 10V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 650mOhm @ 270mA, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 2.7µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS670S2LH6327XTSA1 | Infineon Technologies | 35 668 | BSS670S2LH6327XTSA1CT-ND | 0,33000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 5,06800 Kč | 50,68 Kč |
| 100 | 3,16590 Kč | 316,59 Kč |
| 500 | 2,33998 Kč | 1 169,99 Kč |
| 1 000 | 2,07220 Kč | 2 072,20 Kč |
| 2 000 | 1,84665 Kč | 3 693,30 Kč |
| 5 000 | 1,60191 Kč | 8 009,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,45035 Kč | 14 503,50 Kč |
| 20 000 | 1,32280 Kč | 26 456,00 Kč |
| 30 000 | 1,25780 Kč | 37 734,00 Kč |
| 50 000 | 1,18475 Kč | 59 237,50 Kč |
| 70 000 | 1,14148 Kč | 79 903,60 Kč |
| 100 000 | 1,09943 Kč | 109 943,00 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |






