
LMR36006BRNXR | |
|---|---|
DigiKey Part Number | 296-LMR36006BRNXRTR-ND - Tape & Reel (TR) 296-LMR36006BRNXRCT-ND - Cut Tape (CT) 296-LMR36006BRNXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36006BRNXR |
Description | IC REG BUCK ADJ 600MA 12VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR36006BRNXR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 37,92200 Kč | 379,22 Kč |
| 25 | 34,63840 Kč | 865,96 Kč |
| 100 | 31,02660 Kč | 3 102,66 Kč |
| 250 | 29,30312 Kč | 7 325,78 Kč |
| 500 | 28,26540 Kč | 14 132,70 Kč |
| 1 000 | 27,41100 Kč | 27 411,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,35564 Kč | 79 066,92 Kč |
| 6 000 | 25,83923 Kč | 155 035,38 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |





