Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width)
LP3891EMR-1.8/NOPB

LMR23630AFQDDARQ1

DigiKey Part Number
296-45260-2-ND - Tape & Reel (TR)
296-45260-1-ND - Cut Tape (CT)
296-45260-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR23630AFQDDARQ1
Description
IC REG BUCK ADJ 3A 8SOPWR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LMR23630AFQDDARQ1 Models
Product Attributes
Filter Similar Products
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
28V
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
400kHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
4V
Supplier Device Package
8-SO PowerPad
Voltage - Input (Max)
36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMR23630ADDARTexas Instruments1 219296-47270-1-ND85,51000 KčParametric Equivalent
LMR23630AFDDARTexas Instruments2 687296-47271-1-ND78,63000 KčParametric Equivalent
LMR23630AQDDARQ1Texas Instruments643296-LMR23630AQDDARQ1CT-ND106,78000 KčParametric Equivalent
RT7272BGSPRichtek USA Inc.831028-1502-1-ND33,16000 KčSimilar
In-Stock: 2 359
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
199,27000 Kč99,27 Kč
1075,45500 Kč754,55 Kč
2569,48200 Kč1 737,05 Kč
10062,92940 Kč6 292,94 Kč
25059,86112 Kč14 965,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50054,73259 Kč136 831,48 Kč
Manufacturers Standard Package
Unit Price without VAT:99,27000 Kč
Unit Price with VAT:120,11670 Kč