


LMR23630AQDDARQ1 | |
|---|---|
DigiKey Part Number | 296-LMR23630AQDDARQ1TR-ND - Tape & Reel (TR) 296-LMR23630AQDDARQ1CT-ND - Cut Tape (CT) 296-LMR23630AQDDARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR23630AQDDARQ1 |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR23630AQDDARQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 400kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Max) 36V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR23630ADDAR | Texas Instruments | 1 219 | 296-47270-1-ND | 85,51000 Kč | Parametric Equivalent |
| LMR23630AFDDAR | Texas Instruments | 2 687 | 296-47271-1-ND | 78,63000 Kč | Parametric Equivalent |
| LMR23630AFQDDARQ1 | Texas Instruments | 2 359 | 296-45260-1-ND | 99,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,78000 Kč | 106,78 Kč |
| 10 | 81,37800 Kč | 813,78 Kč |
| 25 | 75,01320 Kč | 1 875,33 Kč |
| 100 | 68,02020 Kč | 6 802,02 Kč |
| 250 | 64,93484 Kč | 16 233,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 59,27300 Kč | 148 182,50 Kč |
| Unit Price without VAT: | 106,78000 Kč |
|---|---|
| Unit Price with VAT: | 129,20380 Kč |

