LMR23630DRRR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR23615DRRR

DigiKey Part Number
296-LMR23615DRRRTR-ND - Tape & Reel (TR)
296-LMR23615DRRRCT-ND - Cut Tape (CT)
296-LMR23615DRRRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR23615DRRR
Description
IC REG BUCK ADJ 1.5A 12SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMR23615DRRR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
28V
Current - Output
Frequency - Switching
2.425MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
12-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 349
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,57000 Kč79,57 Kč
1060,09800 Kč600,98 Kč
2555,21000 Kč1 380,25 Kč
10049,83590 Kč4 983,59 Kč
25047,27324 Kč11 818,31 Kč
50045,72818 Kč22 864,09 Kč
1 00044,45634 Kč44 456,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00042,88594 Kč128 657,82 Kč
Manufacturers Standard Package
Unit Price without VAT:79,57000 Kč
Unit Price with VAT:96,27970 Kč